- RS Stock No.:
- 681-1001
- Mfr. Part No.:
- MCP23X17EV
- Brand:
- Microchip
On back order for despatch 02/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$115.74
(exc. GST)
$127.31
(inc. GST)
Units | Per unit |
1 - 4 | $115.74 |
5 + | $111.92 |
- RS Stock No.:
- 681-1001
- Mfr. Part No.:
- MCP23X17EV
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
GPIO Expander (16-Bit) Evaluation Board
The MCP23X17 Evaluation Board demonstrates simple input/output functionality of the MCP23017 (I²C interface) and the MCP23S17 (SPI interface). The system demonstrates the simplicity of monitoring four pins configured as inputs and applying a predetermined pattern on LEDs connected to the remaining 12 pins configured as outputs.
ICSP™ header for the on-board PIC16F818 microcontroller allows users to customize firmware
Jumpers and headers allow the MCP23X17 to connect directly to custom applications for prototype work
Can be powered from a +3V to +5Vdc power source (connected to the +5V and GND test points)
Jumpers and headers allow the MCP23X17 to connect directly to custom applications for prototype work
Can be powered from a +3V to +5Vdc power source (connected to the +5V and GND test points)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
I/O Peripherals - Microchip
Specifications
Attribute | Value |
---|---|
Classification | Evaluation Board |
Kit Classification | Development Kit |
Technology | 16 bit, GPIO |
Kit Name | 16-BIT GPIO EXPANDER |