Zilog Mini Ethernet Module 8 bit Development Kit EZ80F916005MODG
- RS Stock No.:
- 660-0700
- Mfr. Part No.:
- EZ80F916005MODG
- Brand:
- Zilog
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 660-0700
- Mfr. Part No.:
- EZ80F916005MODG
- Brand:
- Zilog
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Zilog | |
| Classification | Development Kit | |
| RF Technology | 8 bit | |
| Technology | 8 bit | |
| Kit Classification | Development Kit | |
| Kit Name | Mini Ethernet Module | |
| Select all | ||
|---|---|---|
Brand Zilog | ||
Classification Development Kit | ||
RF Technology 8 bit | ||
Technology 8 bit | ||
Kit Classification Development Kit | ||
Kit Name Mini Ethernet Module | ||
eZ80F91 Mini-Ethernet Module
A compact, high-performance Ethernet module specially designed for the rapid development and deployment of embedded systems requiring remote control and Internet/Intranet connectivity. This expandable module is powered by the F91 Ethernet ASSP–Zilogs Ethernet Flash controller, featuring a power-efficient, high-speed, optimized pipeline architecture.
