onsemi CAN (Controller Area Network) Driver Shield Evaluation Board MBRS360BT3G, NCV7342D13R2G, PCA9655EMTTXG
- RS Stock No.:
- 171-9125
- Mfr. Part No.:
- CAN-GEVB
- Brand:
- onsemi
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$69.26
(exc. GST)
$76.19
(inc. GST)
Units | Per unit |
1 - 4 | $69.26 |
5 + | $65.80 |
- RS Stock No.:
- 171-9125
- Mfr. Part No.:
- CAN-GEVB
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
ON Semiconductor CAN Driver Shield Evaluation Board
The ON Semiconductor CAN driver shield evaluation board demonstrates the NCV7342 transceiver, an interface between a Controller Area Networks (CAN) protocol controller and the physical bus. It can be used in both, 12V and 24V systems and is connected to the IoT through the PCA9655E's which is 16-bits of general-purpose parallel Input and Output (GPIO) expansion through the I2C-bus / SMBus.
Features and Benefits
• Operating supply voltage is 3.3V and 5V
Certifications
• AEC-Q100 qualified
• CNHTS compliant
• ECCN compliant
• ISO 11898-2, ISO 11898-5 Standards
• MXHTS compliant
• TARIC compliant
• USHTS compliant
• CNHTS compliant
• ECCN compliant
• ISO 11898-2, ISO 11898-5 Standards
• MXHTS compliant
• TARIC compliant
• USHTS compliant
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Kit Classification | Evaluation Board |
For Use With | MBRS360BT3G, NCV7342D13R2G, PCA9655EMTTXG |
Featured Device | MBRS360BT3G, NCV7342D13R2G, PCA9655EMTTXG |
Kit Name | CAN (Controller Area Network) Driver Shield Evaluation Board |
Related links
- Microchip MCP2510-I/SO CAN 2.0A 18-Pin SOIC W
- Microchip MCP2510-I/P CAN 2.0A 18-Pin PDIP
- Infineon TLE9255WLCXUMA1, CAN Transceiver 5Mbps CAN
- Infineon TLE9350VSJXTMA1, CAN Transceiver 5Mbps CAN
- Microchip MCP2510-I/ST CAN 2.0A 20-Pin TSSOP
- Infineon TLE9350SJXTMA1, CAN Transceiver 5Mbps CAN
- Microchip MCP2518FDT-H/SL CAN FD, 14-Pin SOIC14
- Microchip MCP25612FD-E/SL CAN FD, 14-Pin SOIC