- RS Stock No.:
- 895-0537
- Brand:
- RS PRO
46 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$29.25
(exc. GST)
$32.17
(inc. GST)
Units | Per unit |
1 + | $29.25 |
- RS Stock No.:
- 895-0537
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO USB 3.0 A Type Female to USB 3.1 C Type Male Network Adapter
This RS PRO interface adapter converts your standard USB 3.0 A plug to a USB 3.1 C socket. This allows you to connect devices using the standard USB with the most recent generation of portable devices.
The adapter features compact and robust housing and a nickel-plated shell so you can be sure of its durability. USB C is a new specification for USB connectors so it's compatible with your new generation electronic devices. It's designed to handle data speeds of up to 10 GB per second and supports high-definition (HD) video, allowing you to watch your content in greater clarity with less blurring. You can also use it as a power connector, eliminating the need for an additional cable.
This new type of USB connector is reversible, which means you can connect it either way. This product is rigorously tested against electrostatic discharge (ESD) criteria. It meets ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 standards, so you can be sure the risk of ESD is reduced.
The adapter features compact and robust housing and a nickel-plated shell so you can be sure of its durability. USB C is a new specification for USB connectors so it's compatible with your new generation electronic devices. It's designed to handle data speeds of up to 10 GB per second and supports high-definition (HD) video, allowing you to watch your content in greater clarity with less blurring. You can also use it as a power connector, eliminating the need for an additional cable.
This new type of USB connector is reversible, which means you can connect it either way. This product is rigorously tested against electrostatic discharge (ESD) criteria. It meets ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 standards, so you can be sure the risk of ESD is reduced.
Features and Benefits
Connector A is a female USB 3.0 A type
Connector B is male USB 3.1 C type
Meets ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 standards
Connector B is male USB 3.1 C type
Meets ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 standards
Specifications
Attribute | Value |
---|---|
Connector A | USB A |
Connector A Gender | Female |
Connector B | USB C |
Connector B Gender | Male |
USB Standard | USB 3.0, USB 3.1 |
Related links
- RS PRO USB 3.1 Cable 300mm
- RS PRO USB 2.0 Cable 250mm
- RS PRO USB 3.1 Cable 1.5m
- RS PRO Micro USB B Female to USB C Male Adapter
- StarTech.com RS232 USB A Female to DB-9 Male Interface Converter
- RS PRO USB A Male to USB A Female Adapter
- StarTech.com 4 Port USB 3.1 USB A AC Adapter Powered, 60 x 100 x 25mm
- StarTech.com 7 Port USB 3.2 USB A AC Adapter Powered, 0.8 x 2.3 x 7.6in