Planet FWA-2100-NR-EU Interface Adapter, FWA
- RS Stock No.:
- 641-851
- Distrelec Article No.:
- 304-20-685
- Mfr. Part No.:
- FWA-2100-NR-EU
- Brand:
- Planet
Subtotal (1 unit)*
$1,381.34
(exc. GST)
$1,519.47
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 20 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,381.34 |
*price indicative
- RS Stock No.:
- 641-851
- Distrelec Article No.:
- 304-20-685
- Mfr. Part No.:
- FWA-2100-NR-EU
- Brand:
- Planet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Planet | |
| Product Type | Interface Adapter | |
| Series | FWA | |
| Select all | ||
|---|---|---|
Brand Planet | ||
Product Type Interface Adapter | ||
Series FWA | ||
- COO (Country of Origin):
- TW
The Planet Outdoor Gateway is a cutting-edge connectivity solution powered by advanced 5G NR technology and a unique dual-cellular WAN for fast and stable network access in any environment. It features dual Nano SIM slots for carrier flexibility and boasts an IP68 rating, ensuring durability in challenging outdoor conditions. Ideal for remote rural areas, busy construction sites, or suburban homes, the gateway delivers exceptional performance. Its high-speed Gigabit Ethernet LAN port guarantees superior network connectivity.
Stateful packet inspection (SPI) firewall and content filtering
Blocks DoS/DDOS attack and port range forwarding
LED indicators for connection status
