Megger 1002-001 Insulation Tester Lead, For Use With BM100
- RS Stock No.:
- 448-7912
- Mfr. Part No.:
- 1002-001
- Brand:
- Megger
2 In AU stock for next working day delivery
29 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$128.35
(exc. GST)
$141.19
(inc. GST)
Units | Per unit |
---|---|
1 + | $128.35 |
- RS Stock No.:
- 448-7912
- Mfr. Part No.:
- 1002-001
- Brand:
- Megger
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Megger Insulation Tester Lead, 2 Wire Leads, Crocodile Clips Included - 1002-001
Get reliable results at your fingertips using this insulation tester lead from Megger. The leads in this set are versatile team players, as you can use them with a host of meters and testers. Their interchangeable ends mean you can choose between probes and clips, enabling you to carry out different types of checks. The right-angle plugs have strain relief to ensure a durable connection to your instrument. The crocodile clips in the pack have teeth that grip firmly onto wires and battery terminals for precise testing. Thanks to the needle-like probe, you can access the tightest of spots, which makes it a piece of cake to pinpoint problems on fine electronics such as chip pins.
Features & Benefits
Red and black colours for ease of identification
Silicone material provides insulation and flexibility
Levers on crocodile clips make them easy to open and close
Silicone material provides insulation and flexibility
Levers on crocodile clips make them easy to open and close
Applications
Electronics assembly
Appliance repairs
Electrical installations
Laboratory testing
Appliance repairs
Electrical installations
Laboratory testing
Are these insulation tester leads safe to handle?
Yes. Grips and guards on the probe handles stop fingers from slipping towards the end, keeping them safe from electrical test points. Shrouding on the clips and probe provides a barrier against high voltages for safe use.
Specifications
Attribute | Value |
---|---|
Accessory Type | Lead |
For Use With | BM100 |
Related links
- Megger 1002-648 Insulation Tester HV Test Lead Set, For Use With MIT510/2
- Megger 1002-001 Lead, For Use With MIT 400 Series, MIT 410 Series
- Megger 1002-647 Insulation Tester HV Test Lead Set, For Use With MIT510/2
- Megger 1002-001 2 Wire Test Lead Set, For Use With MIT 300 Series
- Megger 1002-643 Insulation Tester HV Test Lead Set, For Use With MIT510/2
- RS PRO Insulation Tester Lead
- Chauvin Arnoux P01295143A Insulation Tester Lead, For Use With DTR 8510
- Gossen Metrawatt Z580C Insulation Tester Lead, For Use With METRISO 5000 A