MAX4208AUA+ Maxim Integrated, Instrumentation Amplifier, 0.02mV Offset 750kHz, R-RO, 2.85 → 5.5 V, 8-Pin μMAX
- RS Stock No.:
- 732-8406
- Mfr. Part No.:
- MAX4208AUA+
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 732-8406
- Mfr. Part No.:
- MAX4208AUA+
- Brand:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
Instrumentation Amplifiers, Maxim Integrated
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Instrumentation Amplifiers, Maxim Integrated
Instrumentation Amplifier is a type of differential amplifier that has been outfitted with input buffer amplifiers, which eliminate the need for input impedance matching. Characteristics include very low DC offset, low drift, low noise, very high open-loop gain, very high common-mode rejection ratio, and very high input impedances.
Specifications
Attribute | Value |
---|---|
Power Supply Type | Dual, Single |
Package Type | μMAX |
Mounting Type | Surface Mount |
Typical Single Supply Voltage | 2.85 → 5.5 V |
Pin Count | 8 |
Typical Dual Supply Voltage | ±1.425 → ±2.75V |
Rail to Rail | Rail to Rail Output |
Maximum Input Offset Voltage | 0.02mV |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Maximum Input Resistance | 2GΩ |
Minimum CMRR | 106dB |
Typical Gain Bandwidth Product | 750kHz |
Maximum Supply Current | 3 mA |
Width | 3.1mm |
Length | 3.1mm |
Dimensions | 3.1 x 3.1 x 0.95mm |
Height | 0.95mm |