MCP6N11-010E/SN Microchip, Instrumentation Amplifier, 0.35V Offset 5MHz, R-RI/O, 1.8 → 5.5 V, 8-Pin SOIC
- RS Stock No.:
- 145-9365
- Mfr. Part No.:
- MCP6N11-010E/SN
- Brand:
- Microchip
On back order for despatch 24/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Tube of 100)
$2.114
(exc. GST)
$2.325
(inc. GST)
Units | Per unit | Per Tube* |
---|---|---|
100 - 400 | $2.114 | $211.40 |
500 + | $2.045 | $204.50 |
*price indicative
- RS Stock No.:
- 145-9365
- Mfr. Part No.:
- MCP6N11-010E/SN
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
MCP6N11 Instrumentation Amplifiers
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Instrumentation Amplifiers, Microchip
Instrumentation Amplifier is a type of differential amplifier that has been outfitted with input buffer amplifiers, which eliminate the need for input impedance matching. Characteristics include very low DC offset, low drift, low noise, very high open-loop gain, very high common-mode rejection ratio, and very high input impedances.
Specifications
Attribute | Value |
---|---|
Power Supply Type | Single |
Package Type | SOIC |
Mounting Type | Surface Mount |
Typical Single Supply Voltage | 1.8 → 5.5 V |
Pin Count | 8 |
Rail to Rail | Rail to Rail Input/Output |
Maximum Input Offset Voltage | 0.35V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Minimum CMRR | 81dB |
Typical Gain Bandwidth Product | 5MHz |
Maximum Supply Current | 0.8 mA |
Width | 3.9mm |
Height | 1.25mm |
Dimensions | 4.9 x 3.9 x 1.25mm |
Length | 4.9mm |
Related links
- MCP6N11-010E/SN Microchip, Instrumentation Amplifier, 0.35V Offset...
- MCP6N11-001E/SN Microchip, Instrumentation Amplifier, 0.35V Offset...
- MCP6N11-100E/SN Microchip, Instrumentation Amplifier, 0.35V Offset...
- MCP6N16-010E/MS Microchip, Instrumentation Amplifier, 22μV Offset...
- ISL28633FVZ-T7A Intersil, Instrumentation Amplifier, 10μV Offset...
- ISL28535FVZ-T7A Intersil, Instrumentation Amplifier, 10μV Offset...
- ISL28635FVZ-T7A Intersil, Instrumentation Amplifier, 10μV Offset...
- MCP6N16-001E/MS Microchip, Instrumentation Amplifier, 85μV Offset...