- RS Stock No.:
- 106-7012
- Mfr. Part No.:
- AD594AQ
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 106-7012
- Mfr. Part No.:
- AD594AQ
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
Non Compliant
Product Details
AD595...AD597 Thermocouple Amplifiers, Analog Devices
The AD594/595/596/597 series of type J/K thermocouple amplifiers are a combination of an instrumentation amplifier and thermocouple cold junction compensator roviding an output of 10mV/°C.
AD594 for type J thermocouples, optimised operating temperature range 0°C to 50°C
AD595 for type K thermocouples, optimised operating temperature range 0°C to 50°C
AD596 for type J thermocouples, optimised operating temperature range 25°C to 100°C
AD597 for type K thermocouples, optimised operating temperature range 25°C to 100°C
All versions have a measurement range equal to the full range of the relevant thermocouple type.
AD594 for type J thermocouples, optimised operating temperature range 0°C to 50°C
AD595 for type K thermocouples, optimised operating temperature range 0°C to 50°C
AD596 for type J thermocouples, optimised operating temperature range 25°C to 100°C
AD597 for type K thermocouples, optimised operating temperature range 25°C to 100°C
All versions have a measurement range equal to the full range of the relevant thermocouple type.
Thermocouple Amplifiers
Specifications
Attribute | Value |
---|---|
Power Supply Type | Dual, Single |
Package Type | CDIP |
Mounting Type | Through Hole |
Typical Single Supply Voltage | 5 V |
Pin Count | 14 |
Typical Dual Supply Voltage | ±15V |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +125 °C |
Typical Gain Bandwidth Product | 15kHz |
Length | 19.55mm |
Height | 3.76mm |
Width | 6.6mm |
Dimensions | 19.55 x 6.6 x 3.76mm |