Fluke Inspection Window for Use with NEMA Type 3/12
- RS Stock No.:
- 221-6782
- Mfr. Part No.:
- FLK-100-CLKT
- Brand:
- Fluke
Subtotal (1 unit)*
$1,018.67
(exc. GST)
$1,120.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,018.67 |
*price indicative
- RS Stock No.:
- 221-6782
- Mfr. Part No.:
- FLK-100-CLKT
- Brand:
- Fluke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Product Type | Inspection Window | |
| For Use With | NEMA Type 3/12 | |
| Standards/Approvals | CSA, UL | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Product Type Inspection Window | ||
For Use With NEMA Type 3/12 | ||
Standards/Approvals CSA, UL | ||
- COO (Country of Origin):
- CN
Fluke FLK-100 Series Inspection Window, IP65, 115mm Height - FLK-100-CLKT
This inspection window provides a sealed viewing port for electrical enclosures, enabling infrared, Visual and UV inspection without opening panels. It is intended for indoor and outdoor control cabinets and switchgear, offering a robust assembly with a crystal optic mounted in an aluminium housing and finished in black and yellow.
Features & Benefits
• 50kA arc withstand for 30 cycles ensures operator protection
• Crystal optic supports short, mid and long-wave IR imaging
• ClirVu coated optic resists moisture degradation in extremes
• IP65 ingress protection enables wet and dusty environment use
• Optic temperature tolerance up to 1400°C permits high-temperature inspection
• Pull-out capacity up to 630 kg secures the assembly under load
• Crystal optic supports short, mid and long-wave IR imaging
• ClirVu coated optic resists moisture degradation in extremes
• IP65 ingress protection enables wet and dusty environment use
• Optic temperature tolerance up to 1400°C permits high-temperature inspection
• Pull-out capacity up to 630 kg secures the assembly under load
**Applications**
• Suitable for thermographic surveys of distribution panels
• Ideal for periodic condition monitoring of switchgear outdoors
• Used for non-intrusive inspection of motor control centres
• Used for infrared checks on industrial electrical cabinets
• Can be used for marine switchgear inspection up to 11 kV
• Ideal for periodic condition monitoring of switchgear outdoors
• Used for non-intrusive inspection of motor control centres
• Used for infrared checks on industrial electrical cabinets
• Can be used for marine switchgear inspection up to 11 kV
Which environmental stresses can it withstand?
The unit meets cyclic humidity and vibration test standards and is rated for Type 3/12 environments, allowing operation in damp and mechanically Active installations.
What is included to aid installation and identification?
Each unit ships with an installation template, a security access key and an identification plate for site numbering and quick location.
How does the optic resist thermal and mechanical challenge?
The 4mm crystal insert carries a ClirVu protective coating, passes glow-wire and ball-pressure resistance tests, and the optic itself resists temperatures to 1400°C.
Which approvals and standards are applicable to use in industrial settings?
The product conforms to multiple arc-test and safety standards including CSA and UL approvals as well as specific IEC and ANSI arc-testing criteria.
Related links
- Fluke Inspection Window for Use with NEMA Type 3/12
- Fluke Inspection Window for Use with NEMA 4 Enclosure, NEMA 12 Enclosure
- Fluke Inspection Window for Use with NEMA 12 Enclosure, NEMA 4 Enclosure
- FLIR Inspection Window for Use with Electrical Enclosure
- FLIR Inspection Window for Use with Flir Cameras
- Fluke Thermal Imaging Camera Thermal Imager Visor
- Fluke Thermal Imaging Camera Accessory for Use with Ti400 Ti200
- Fluke Thermal Imaging Camera Infrared Lens for Use with Ti400 Ti300, Ti200