3.9mm flexible inspection camera probe
- RS Stock No.:
- 283-4306
- Distrelec Article No.:
- 301-59-656
- Mfr. Part No.:
- RND 715-00001
- Brand:
- RND
On back order for despatch 26/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$196.59
(exc. GST)
$216.25
(inc. GST)
Units | Per unit |
---|---|
1 + | $196.59 |
- RS Stock No.:
- 283-4306
- Distrelec Article No.:
- 301-59-656
- Mfr. Part No.:
- RND 715-00001
- Brand:
- RND
Related links
- Laserliner 3.9mm probe Inspection Camera, 2m Probe Length, 1280 x...
- Inspection Cameras
- Omron Inspection Camera, 100m Probe Length, Aluminium
- RS PRO 8mm probe Inspection Camera, 450mm Probe Length, 960 x...
- Fluke 8.5mm probe Inspection Camera, 1.2m Probe Length, 800 x...
- Laserliner 7.9mm probe Inspection Camera, 3m Probe Length, 1280 x...
- RS PRO 8mm probe Inspection Camera Kit, 880mm Probe Length, 640 x...
- FLIR 6mm probe Camera Probe, 2m Probe Length, 640 x 480pixels Resolution