Klein Tools SRCAMV6.5 Inspection Camera, White LED Illumination
- RS Stock No.:
- 265-8297
- Mfr. Part No.:
- SRCAMV6.5
- Brand:
- Klein Tools
Price (ex. GST) Each
$272.75
(exc. GST)
$300.03
(inc. GST)
31 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | $272.75 |
- RS Stock No.:
- 265-8297
- Mfr. Part No.:
- SRCAMV6.5
- Brand:
- Klein Tools
Related links
- SuperRod Inspection Camera, White LED Illumination
- Fluke 5.5mm probe Inspection Camera 1280 x 720pixels Resolution,...
- Virax 8mm probe Inspection Camera, LED Illumination
- Extech Inspection Camera LED Illumination
- Laserliner 6mm probe Inspection Camera LED Illumination
- Laserliner 9mm probe Inspection Camera LED Illumination
- Laserliner 9mm probe Inspection Camera LED Illumination
- Laserliner 5.2mm probe Inspection Camera LED Illumination