Maxim Integrated MAX7301ATL+, 28, IO Controller, 40-Pin TQFN
- RS Stock No.:
- 190-0444
- Mfr. Part No.:
- MAX7301ATL+
- Brand:
- Maxim Integrated
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 190-0444
- Mfr. Part No.:
- MAX7301ATL+
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| LAN Controller | No | |
| IDE Controller | No | |
| PCI Support | No | |
| Number of I/O Channels | 28 | |
| Serial ATA | No | |
| DMA Controller | No | |
| Mounting Type | Surface Mount | |
| Package Type | TQFN | |
| Pin Count | 40 | |
| Dimensions | 10.1 x 10.1 x 0.7mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Supply Voltage | 2.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
LAN Controller No | ||
IDE Controller No | ||
PCI Support No | ||
Number of I/O Channels 28 | ||
Serial ATA No | ||
DMA Controller No | ||
Mounting Type Surface Mount | ||
Package Type TQFN | ||
Pin Count 40 | ||
Dimensions 10.1 x 10.1 x 0.7mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Supply Voltage 2.5 V | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- TW
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
