SKF TKTL 21 Infrared Thermometer, -64°C Min, +1400°C Max, 2 °C Accuracy, °C and °F Measurements
- RS Stock No.:
- 241-1563
- Mfr. Part No.:
- TKTL 21
- Brand:
- SKF
Subtotal (1 unit)**
$939.93
(exc. GST)
$1,033.92
(inc. GST)
6 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $939.93 |
**price indicative
- RS Stock No.:
- 241-1563
- Mfr. Part No.:
- TKTL 21
- Brand:
- SKF
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SKF | |
Absolute Maximum Temperature Measurement | +1400°C | |
Temperature Scale | Centigrade, Fahrenheit | |
Suitable for Body Measurement | No | |
Absolute Minimum Temperature Measurement | -64°C | |
Distance to Spot Ratio | 30:1 | |
Best Accuracy | 2 °C | |
Emissivity | 0.1 → 1, Adjustable | |
Model Number p | TKTL 21 | |
Resolution | 0.1 °C | |
Response Time | 1000 ms | |
Length | 119mm | |
Width | 172mm | |
Height | 48mm | |
Dimensions | 119 x 172 x 48mm | |
Weight | 260g | |
Select all | ||
---|---|---|
Brand SKF | ||
Absolute Maximum Temperature Measurement +1400°C | ||
Temperature Scale Centigrade, Fahrenheit | ||
Suitable for Body Measurement No | ||
Absolute Minimum Temperature Measurement -64°C | ||
Distance to Spot Ratio 30:1 | ||
Best Accuracy 2 °C | ||
Emissivity 0.1 → 1, Adjustable | ||
Model Number p TKTL 21 | ||
Resolution 0.1 °C | ||
Response Time 1000 ms | ||
Length 119mm | ||
Width 172mm | ||
Height 48mm | ||
Dimensions 119 x 172 x 48mm | ||
Weight 260g | ||
Related links
- SKF TKTL 31 Infrared Thermometer +1600°C Max °C and °F Measurements
- SKF TKTL 11 Infrared Thermometer +625°C Max °C and °F Measurements
- Extech 42545 Infrared Thermometer +1000°C Max °C and °F Measurements
- SAUERMANN. Si-TI3 Infrared Thermometer +500°C Max °C and °F Measurements
- SKF TKTL 40 Infrared Thermometer +1370°C Max °C Measurements
- Testo 810 Infrared Thermometer +300°C Max °C Measurements
- Fluke 64 MAX Infrared Thermometer +600°C Max °C and °F Measurements
- DeWALT STHT0-77365 Infrared Thermometer +520°C Max °C Measurements