Chauvin Arnoux CA 1860 Infrared Thermometer, -35 °C, -31°F Min, +450 °C, +842°F Max, ±1.8 %, ±1.8 °C Accuracy, °C and
- RS Stock No.:
- 192-9927
- Mfr. Part No.:
- P01651815
- Brand:
- Chauvin Arnoux
1 / 2
Subtotal (1 unit)**
$249.95
(exc. GST)
$274.95
(inc. GST)
6 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $249.95 |
**price indicative
- RS Stock No.:
- 192-9927
- Mfr. Part No.:
- P01651815
- Brand:
- Chauvin Arnoux
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Chauvin Arnoux | |
Absolute Maximum Temperature Measurement | +450 °C, +842°F | |
Temperature Scale | Centigrade, Fahrenheit | |
Suitable for Body Measurement | No | |
Best Accuracy | ±1.8 %, ±1.8 °C | |
Distance to Spot Ratio | 10:1 | |
Absolute Minimum Temperature Measurement | -35 °C, -31°F | |
Emissivity | 0.95 | |
Model Number p | CA 1860 | |
Resolution | 0.1 °C, 0.1 °F | |
Response Time | 250 ms | |
Length | 189mm | |
Width | 118mm | |
Height | 55mm | |
Dimensions | 189 x 118 x 55mm | |
Weight | 292g | |
Select all | ||
---|---|---|
Brand Chauvin Arnoux | ||
Absolute Maximum Temperature Measurement +450 °C, +842°F | ||
Temperature Scale Centigrade, Fahrenheit | ||
Suitable for Body Measurement No | ||
Best Accuracy ±1.8 %, ±1.8 °C | ||
Distance to Spot Ratio 10:1 | ||
Absolute Minimum Temperature Measurement -35 °C, -31°F | ||
Emissivity 0.95 | ||
Model Number p CA 1860 | ||
Resolution 0.1 °C, 0.1 °F | ||
Response Time 250 ms | ||
Length 189mm | ||
Width 118mm | ||
Height 55mm | ||
Dimensions 189 x 118 x 55mm | ||
Weight 292g | ||
Related links
- Chauvin Arnoux CA 1862 Infrared Thermometer -31°F Min +1202°F Max...
- Chauvin Arnoux CA 876 Infrared Thermometer +1350°C Max °C and °F...
- Optris OPTRIS LS Infrared Thermometer +900°C Max °C and °F Measurements
- Comark FoodPro Plus Infrared Thermometer +275°C Max ±2 °F...
- Chauvin Arnoux CA 1864 Infrared Thermometer +1000°C Max °C Measurements
- Chauvin Arnoux CA 1866 Infrared Thermometer +1000°C Max °C Measurements
- Amprobe IR-720-EUR Infrared Thermometer +1050°C Max °C and °F Measurements
- Amprobe IR-730 Infrared Thermometer +1250°C Max °C and °F Measurements