RS PRO Infrared Thermometer, 0 °C Min, 60 °C Max, ±0.2°C Accuracy, °C and °F Measurements

Subtotal (1 unit)*

$52.23

(exc. GST)

$57.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 143 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$52.23

*price indicative

RS Stock No.:
218-6858
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Infrared Thermometer

Battery Type

3 V Button Cell

Maximum Temperature Measurement

60°C

Temperature Scale

Centigrade, Fahrenheit

Suitable for Body Measurement

Yes

Minimum Temperature Measurement

0°C

Distance to Spot Ratio

10:16

Accuracy

±0.2°C

Data Storage

No

Width

52mm

Standards/Approvals

CE

Hazardous Area Certification

No

Weight

130g

Length

48mm

Height

105mm

COO (Country of Origin):
CN

RS PRO Medical Non-Contact Infrared Thermometer, Bluetooth and Wifi Enabled


Introducing the RS PRO medical infrared (IR) thermometer, designed as a handheld device that can detect the body temperature by using a non-contact method of measurement. This instrument can also measure surface temperature of objects using the Surface Temperature function and the non-invasive and non-contact method of temperature measurement removes the issue of having to rely on using a physical contact on the person or surface to get a reading from it, making it ideal for use in environments like hospitals, other medical and healthcare environments and more. This IR laser temperature detector provides fast sampling with high accuracy, making it an incredibly useful and versatile tool across a range of applications.

Features and Benefits:


  • This RS PRO medical grade infrared temperature detector has an ergonomic grip for ultimate user comfort and to allow continuous use over extended periods of time

  • The built-in laser targeting allows for better and more accurate targeting to ensure optimum measurement accuracy and precise non-contact temperature readings using the Body or Surface Temperature functions

  • This infrared thermometer has an In Body temperature range of +35°C to +42°C with an accuracy of ±0.3°C (includes a user-selectable option for reading in Celsius or Fahrenheit)

  • The LCD display with a backlight feature allows for easy to see results on the screen but also allows the instrument to be used in low-light environments

  • This IR unit also has a convenient Bluetooth interface for easy connectivity and transfer of results

  • The selectable C° / F° display and fast sampling time allows for greater versatility across a range of applications

  • This IR thermometer features an auto power-off function to save the battery usage

  • The unit is powered by 1x CR2032 Button Battery (RS Stock number: 866-0672)

  • Applications:


    Infrared thermometers are instruments that measure the surface temperature of an object. They generally use a laser to point at the surface for the reading to be taken, whilst others include a temperature probe that measures the inside temperature of an object. Infrared thermometers are an essential device for individuals who need to measure the temperatures of something without physically touching the item. They can be found in the following areas:

  • Medical and healthcare environments like hospitals, clinics and primary care units

  • HVAC

  • Industrial processes and manufacturing

  • Environmental testing

  • Scientific and Educational

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy