ifm electronic TW7011 V Output Signal IR Temperature Sensor, +350°C to +1350°C

Subtotal (1 unit)*

$2,361.94

(exc. GST)

$2,598.13

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,361.94

*price indicative

RS Stock No.:
204-9686
Mfr. Part No.:
TW7011
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Type

V Output Signal

Response Time

2 ms

Accuracy

< ± 1 %

Supply Voltage

34 V dc

Minimum Temperature Sensed

+350°C

Maximum Temperature Sensed

+1350°C

COO (Country of Origin):
DE
The IFM Electronics infrared temperature sensor has temperature measuring ranges from 350°C and 1350°C. It is reliable, non-contact detection of objects with very high temperatures. This has an intuitive setting of the switching temperature via pushbutton and display. It is applicable for the steel and glass industries.

Switch points of the two switching outputs can be adjusted independently
With fibre optics and measuring head for use where space is restricted

Related links