Temperature Sensor Wireless IR Temperature Sensor, -20°C to +55°C

N

Subtotal (1 unit)*

$266.91

(exc. GST)

$293.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 9 unit(s) shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$266.91

*price indicative

RS Stock No.:
657-055
Mfr. Part No.:
EVA-2310
Brand:
Advantech
Find similar products by selecting one or more attributes.
Select all

Brand

Advantech

Sensor Type

Temperature Sensor

Accuracy

1 °C

Supply Voltage

3.6 V

Minimum Temperature Sensed

-20°C

Maximum Temperature Sensed

+55°C

Interface

Wireless

COO (Country of Origin):
CN
The Advantech Compact LoRaWAN temperature and humidity sensor designed for smart IoT sensing applications. It offers long-range wireless connectivity and is ideal for environmental monitoring in industrial and commercial settings. With a battery life of up to 5 years and easy deployment options, it’s built for low-maintenance, long-term use.

Wireless communication with 1000m+ range
Powered by 2 x 3.6 V AA batteries with up to 5 years lifespan

Related links