ifm electronic TW2011 Temperature Sensor COM2, IO-Link, SDCI, SIO IR Temperature Sensor, +300°C to +1600°C
- RS Stock No.:
- 596-303
- Mfr. Part No.:
- TW2011
- Brand:
- ifm electronic
N
Subtotal (1 unit)*
$3,699.52
(exc. GST)
$4,069.47
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,699.52 |
*price indicative
- RS Stock No.:
- 596-303
- Mfr. Part No.:
- TW2011
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Type | Temperature Sensor | |
| Response Time | 2 ms | |
| Accuracy | ± 0.5 % | |
| Supply Voltage | 18 → 32 V | |
| Minimum Temperature Sensed | +300°C | |
| Maximum Temperature Sensed | +1600°C | |
| Interface | COM2, IO-Link, SDCI, SIO | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Type Temperature Sensor | ||
Response Time 2 ms | ||
Accuracy ± 0.5 % | ||
Supply Voltage 18 → 32 V | ||
Minimum Temperature Sensed +300°C | ||
Maximum Temperature Sensed +1600°C | ||
Interface COM2, IO-Link, SDCI, SIO | ||
- COO (Country of Origin):
- DE
The ifm electronic infrared temperature sensor is engineered for precise temperature measurements within a range of 300 to 1600 °C. This robust device features a PNP electrical design and provides both digital switching and analogue output signals, ensuring versatility for various applications, including glass melting and metal forging. With an easy-to-read 7-segment LED display and intuitive programming buttons, users can quickly adjust parameters for optimal performance. Designed for operational reliability, the sensor boasts a compact threaded housing and IP65 protection, making it suitable for challenging industrial environments. Equipped with an IO-Link communication interface, it effortlessly integrates into modern automation systems, ensuring efficient data transmission and control.
Operating voltage range from 18 to 32 DC, suitable for various applications
Configurable outputs including switching and analogue signals
High precision with an accuracy of less than ±0.5% of the measured value
Exceptionally fast response time of just 2 ms for temperatures above 600 °C
Configurable outputs including switching and analogue signals
High precision with an accuracy of less than ±0.5% of the measured value
Exceptionally fast response time of just 2 ms for temperatures above 600 °C
Related links
- ifm electronic TW2101 Temperature Sensor COM2 SDCI +250°C to +1600°C
- ifm electronic TW2100 Temperature Sensor IO-Link IR Temperature Sensor, 0°C to +999.5°C
- Banner M18TB6EQ Temperature Sensor IR Temperature Sensor 0°C to +300°C
- Banner M18TUP14Q Temperature Sensor IR Temperature Sensor -20°C to +300°C
- Banner M18TUP8Q Temperature Sensor IR Temperature Sensor -20°C to +300°C
- Banner M18TIP8Q Temperature Sensor IR Temperature Sensor -20°C to +300°C
- Banner M18TIP14 Temperature Sensor IR Temperature Sensor -20°C to +300°C
- Banner M18TIP14Q Temperature Sensor IR Temperature Sensor -20°C to +300°C
