Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Connectors
Mains & DC Power Connectors
Industrial Power Connectors
ABB, Kombi IP44 Grey Panel Mount 1 x 3P + N + E, 2 x 1P + E RCD Industrial Power Connector Socket, Rated At 13A, 230
RS Stock No.:
914-4682
Mfr. Part No.:
MPR16 Grey BS
Brand:
ABB
Technical data sheets
View this category
Discontinued product
RS Stock No.:
914-4682
Mfr. Part No.:
MPR16 Grey BS
Brand:
ABB
Legislation and Compliance
Product Details
Specifications
RoHS Certificate of Compliance
Statement of conformity
RCD Non-Switched Socket Outlet IP44
Contains RCD 25A/0.03A
2x25mm diameter knock-out cable entries
Attribute
Value
Current Rating
13 A, 16A
Plug/Socket
Socket
Pole Format
1 x 3P + N + E, 2 x 1P + E
Voltage Rating
230 → 400 V
Mounting Type
Panel Mount
Gender
Female
Body Orientation
Straight
Termination Method
Screw
IP Rating
IP44
Series
Kombi
Colour
Grey
Cable CSA
16.0mm²
Phase Inverter
Yes
Related links
Cable Sleeving Tools
Insertion & Extraction Tools
Connector Tool Kits
Crimp Tool Positioners, Turrets & Locators
PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
Connector Wrenches
RS PRO Power Cord, 2m
CK Polyester, 4 Pocket Tool Belt Pouch