Legrand, P17 Tempra Pro IP44 Yellow Panel Mount 2P + E Industrial Power Socket, Rated At 32A, 110 V
- RS Stock No.:
- 821-1968
- Mfr. Part No.:
- 5 552 81
- Brand:
- Legrand
Bulk discount available
Subtotal (1 unit)**
$51.09
(exc. GST)
$56.20
(inc. GST)
1 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 4 | $51.09 |
5 - 24 | $49.31 |
25 + | $44.36 |
**price indicative
- RS Stock No.:
- 821-1968
- Mfr. Part No.:
- 5 552 81
- Brand:
- Legrand
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Legrand | |
Current Rating | 32A | |
Plug/Socket | Socket | |
Pole Format | 2P + E | |
Voltage Rating | 110 V | |
Mounting Type | Panel Mount | |
Gender | Female | |
Body Orientation | Straight | |
Termination Method | Screw | |
IP Rating | IP44 | |
Series | P17 Tempra Pro | |
Colour | Yellow | |
Cable CSA | 10.0mm² | |
Minimum Operating Temperature | -25°C | |
Maximum Operating Temperature | +40°C | |
Select all | ||
---|---|---|
Brand Legrand | ||
Current Rating 32A | ||
Plug/Socket Socket | ||
Pole Format 2P + E | ||
Voltage Rating 110 V | ||
Mounting Type Panel Mount | ||
Gender Female | ||
Body Orientation Straight | ||
Termination Method Screw | ||
IP Rating IP44 | ||
Series P17 Tempra Pro | ||
Colour Yellow | ||
Cable CSA 10.0mm² | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +40°C | ||