Recently searched

    Legrand, P17 Tempra Pro IP44 Yellow Panel Mount 2P + E Industrial Power Socket, Rated At 16A, 110 V

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 unit)**

    $33.29

    (exc. GST)

    $36.62

    (inc. GST)

    Add to Basket
    Select or type quantity
    22 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 4$33.29
    5 - 24$32.74
    25 +$29.46

    **price indicative

    RS Stock No.:
    821-1914
    Mfr. Part No.:
    5 551 81
    Brand:
    Legrand
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Legrand

    Current Rating

    16A

    Plug/Socket

    Socket

    Pole Format

    2P + E

    Voltage Rating

    110 V

    Mounting Type

    Panel Mount

    Gender

    Female

    Body Orientation

    Straight

    Termination Method

    Screw

    IP Rating

    IP44

    Series

    P17 Tempra Pro

    Colour

    Yellow

    Cable CSA

    4.0mm²

    Minimum Operating Temperature

    -25°C

    Maximum Operating Temperature

    +40°C

    Related links