Legrand, P17 Tempra Pro IP44 Red Cable Mount 3P + E Industrial Power Plug, Rated At 32A, 415 V

Bulk discount available

Subtotal (1 unit)*

$26.84

(exc. GST)

$29.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 176 unit(s) ready to ship from another location
  • Plus 90 unit(s) shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$26.84
5 - 24$26.18
25 +$23.57

*price indicative

RS Stock No.:
821-1946
Mfr. Part No.:
5 552 38
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Current Rating

32A

Plug/Socket

Plug

Pole Format

3P + E

Voltage Rating

415 V

Mounting Type

Cable Mount

Gender

Male

Body Orientation

Straight

Termination Method

Screw

IP Rating

IP44

Series

P17 Tempra Pro

Colour

Red

Cable CSA

6.0mm²

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C

COO (Country of Origin):
TR

P17 Tempra Pro Straight Plug Connectors, IP44


Legrand P17 Tempra Pro straight plug connectors, IP44 rating with 2 or 3 pole and earth/neutral arrangement as stated, rated at 16 and 32A. The connector body is constructed from polymide 6 material, for use with differing voltages as defined by the colour of the cap, yellow 100 to 130V, blue 200 to 250V, red 380 to 415V. Features a single captive screw per terminal for easy connectivity, supplied unlocked.

Standards

BS EN 60309-1, BS EN 60309-2, BS EN 60529 (IP), BS EN 62262 (IK)


Legrand P17 Tempra Pro Industrial Power Connectors

Related links