Legrand, P17 Tempra Pro IP44 Red Wall Mount 3P + N + E Industrial Power Socket, Rated At 32A, 415 V
- RS Stock No.:
- 821-1964
- Mfr. Part No.:
- 5 552 59
- Brand:
- Legrand
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$51.38
(exc. GST)
$56.52
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 - 4 | $51.38 |
| 5 - 24 | $50.48 |
| 25 + | $45.41 |
*price indicative
- RS Stock No.:
- 821-1964
- Mfr. Part No.:
- 5 552 59
- Brand:
- Legrand
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
| Brand | Legrand | |
| Current Rating | 32A | |
| Plug/Socket | Socket | |
| Pole Format | 3P + N + E | |
| Voltage Rating | 415 V | |
| Mounting Type | Wall Mount | |
| Gender | Female | |
| Body Orientation | Straight | |
| Termination Method | Screw | |
| IP Rating | IP44 | |
| Series | P17 Tempra Pro | |
| Cable CSA | 10.0mm² | |
| Colour | Red | |
| Maximum Operating Temperature | +40°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Current Rating 32A | ||
Plug/Socket Socket | ||
Pole Format 3P + N + E | ||
Voltage Rating 415 V | ||
Mounting Type Wall Mount | ||
Gender Female | ||
Body Orientation Straight | ||
Termination Method Screw | ||
IP Rating IP44 | ||
Series P17 Tempra Pro | ||
Cable CSA 10.0mm² | ||
Colour Red | ||
Maximum Operating Temperature +40°C | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- TR
P17 Tempra Pro Wall Mount Socket Connectors, IP44
Legrand P17 Tempra Pro socket connectors, IP44 rating with 2 or 3 pole and earth/neutral arrangement as stated, rated at 16 and 32A. The connector body is constructed from polymide 6 material, for use with differing voltages as defined by the colour of the cap, yellow 100 to 130V, blue 200 to 250V, red 380 to 415V. Features a single captive screw per terminal for easy connectivity, the socket can be fixed at two angles, either 5 or 25 degrees if required.
Standards
BS EN 60309-1, BS EN 60309-2, BS EN 60529 (IP), BS EN 62262 (IK)
Legrand P17 Tempra Pro Industrial Power Connectors