ABB, Tough & Safe IP67 Red Cable Mount 3P+N+E Industrial Power Plug, Rated At 125A, 415 V
- RS Stock No.:
- 720-9447
- Mfr. Part No.:
- 2CMA166828R1000 4125P6W
- Manufacturer:
- ABB
View this category
3 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each
$464.41
(exc. GST)
$510.85
(inc. GST)
units | Per unit |
1 + | $464.41 |
- RS Stock No.:
- 720-9447
- Mfr. Part No.:
- 2CMA166828R1000 4125P6W
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
Product Details
Free Plugs
Cable entry with compression gland
63/125A have internal and external cable clamps
Specifications
Attribute | Value |
Current Rating | 125A |
Plug/Socket | Plug |
Pole Format | 3P+N+E |
Voltage Rating | 415 V |
Mounting Type | Cable Mount |
IP Rating | IP67 |
Colour | Red |
Gender | Male |
Body Orientation | Straight |
Termination Method | Screw |
Series | Tough & Safe |
Cable CSA | 16 → 50mm² |
Maximum Operating Temperature | +65°C |