- RS Stock No.:
- 720-9380
- Mfr. Part No.:
- 2CMA193145R1000 216R4
- Brand:
- ABB
4 In AU stock for next working day delivery
57 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
Was $20.13
You pay
$17.11
(exc. GST)
$18.82
(inc. GST)
Units | Per unit |
1 - 4 | $17.11 |
5 - 24 | $16.53 |
25 + | $14.87 |
- RS Stock No.:
- 720-9380
- Mfr. Part No.:
- 2CMA193145R1000 216R4
- Brand:
- ABB
Legislation and Compliance
Product Details
Panel Sockets - Small Flange Straight
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Plug/Socket | Socket |
Pole Format | 2P + E |
Voltage Rating | 110 V |
Mounting Type | Panel Mount |
Gender | Female |
Body Orientation | Straight |
Termination Method | Screw |
Series | Easy & Safe |
IP Rating | IP44 |
Colour | Yellow |
Maximum Operating Temperature | +65°C |
Related links
- Industrial Power Connectors
- MENNEKES Grey Industrial Power, 400 V
- Siemens, 6XV IP68 Industrial Power Plug
- MENNEKES Blue Industrial Power, 230 V
- MENNEKES Yellow Industrial Power, 110 → 130 V
- Siemens Industrial Power, Rated At 30A
- Siemens, 6FX Screw 15P Industrial Power Socket No
- MENNEKES Yellow Industrial Power, 110 V