- RS Stock No.:
- 135-8564
- Mfr. Part No.:
- 2CMA101974R1000 232EP4
- Brand:
- ABB
On back order for despatch 09/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$43.52
(exc. GST)
$47.87
(inc. GST)
Units | Per unit |
1 - 4 | $43.52 |
5 + | $39.17 |
- RS Stock No.:
- 135-8564
- Mfr. Part No.:
- 2CMA101974R1000 232EP4
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
ABB Easy and Safe IP44 Splashproof Plugs
ABB Easy and Safe range of plugs available in 2P+E, 3P+E and 3PN+E versions with differing power handling ratings as specified. All contacts are self cleaning and calibrated to maintain accurate contact pressure over time, splash-proof IP44 rating and complete with a hanging hook.These ergonomically designed plug connectors have a combined cable clamp/cable gland where the strain relief is created by tightening the gland nut which has a locking mechanism that will ensure continuous pressure is applied. Ideal for light industrial applications, constructions sites, farms etc.
IP44 Rated
16-32A Current rating as specified
PA6 Plastic Material
Compact design
Clearly marked terminals
16-32A Current rating as specified
PA6 Plastic Material
Compact design
Clearly marked terminals
Standards
IEC 60 309-1, -2
ABB Easy and Safe Industrial Connectors
Easy & Safe connectors designed for adequate functionality and ergonomic design in low power situations.
Specifications
Attribute | Value |
---|---|
Current Rating | 32A |
Plug/Socket | Plug |
Pole Format | 2P + E |
Voltage Rating | 110 V |
Mounting Type | Cable Mount |
Gender | Male |
Body Orientation | Straight |
Termination Method | Screw |
IP Rating | IP44 |
Series | Easy & Safe |
Cable CSA | 2.5 → 6mm² |
Colour | Yellow |
Related links
- Industrial Power Connectors
- MENNEKES Grey Industrial Power, 400 V
- Siemens, 6XV IP68 Industrial Power Plug
- MENNEKES Blue Industrial Power, 230 V
- MENNEKES Yellow Industrial Power, 110 → 130 V
- Amphenol Industrial Rated At 16A, 110 V
- Siemens Industrial Power, Rated At 30A
- MENNEKES Yellow Industrial Power, 110 V