Legrand IP44 3P + E Power Connector Plug, Rated At 32A, 380 → 415 V
- RS Stock No.:
- 255-2254
- Mfr. Part No.:
- 058140
- Brand:
- Legrand
On back order for despatch 22/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) 1 Box of 5
$1,242.04
(exc. GST)
$1,366.24
(inc. GST)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | $1,242.04 | $248.408 |
*price indicative
- RS Stock No.:
- 255-2254
- Mfr. Part No.:
- 058140
- Brand:
- Legrand
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AT
Product Details
The Legrand phase inverter is products for reversing the direction of rotation of a three-phase motor. Phase inverter system accessible by screwdriver on contact support.
Product closing without screw
Cable clamp without screw
Cable clamp without screw
Specifications
Attribute | Value |
---|---|
Current Rating | 32A |
Plug/Socket | Plug |
Pole Format | 3P + E |
Voltage Rating | 380 → 415 V |
IP Rating | IP44 |
Related links
- Legrand IP44 3P + E Power Connector Plug, Rated At 63A, 380 → 415 V
- Legrand IP44 3P + N + E Power Connector Plug, Rated At 32A, 380 → 415 V
- Legrand IP44 3P + N + E Power Connector Plug, Rated At 16A, 380 → 415 V
- Legrand IP44 3P + N + E Power Connector Plug, Rated At 63A, 380 → 415 V
- Legrand IP44 3P + N + E Socket Socket, Rated At 63A, 380 → 415 V
- Legrand IP44 3P + N + E Socket Socket, Rated At 16A, 380 → 415 V
- Legrand IP44 3P + E Power Connector Plug, Rated At 16A, 380 → 400 V
- Legrand IP44 Red Wall Mount 3P + N + E Industrial Power Plug,...