Legrand 3P + N + E Power Connector Plug, Rated At 32A, 380 → 415 V
- RS Stock No.:
- 255-2237
- Mfr. Part No.:
- 053061
- Brand:
- Legrand
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$242.95
(exc. GST)
$267.25
(inc. GST)
Units | Per unit |
---|---|
1 + | $242.95 |
- RS Stock No.:
- 255-2237
- Mfr. Part No.:
- 053061
- Brand:
- Legrand
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Legrand IEC pin sockets is IP 55 guaranteed with flap closed on the plug and IP 55 guaranteed when flap is closed.
Plastic is material
Specifications
Attribute | Value |
---|---|
Current Rating | 32A |
Plug/Socket | Plug |
Pole Format | 3P + N + E |
Voltage Rating | 380 → 415 V |
Related links
- Legrand 3P + N + E Power Connector Plug, Rated At 16A, 380 → 415 V
- Legrand 3P + N + E Power Connector Plug, Rated At 63A, 380 → 415 V
- Legrand IP44 3P + N + E Power Connector Plug, Rated At 32A, 380 → 415 V
- Legrand 3P + N + E Socket Socket, Rated At 32A, 380 → 415 V
- Legrand IP44 Red Wall Mount 3P + N + E Industrial Power Plug,...
- Legrand IP44 3P + E Power Connector Plug, Rated At 32A, 380 → 415 V
- Legrand IP44 3P + N + E Power Connector Plug, Rated At 63A, 380 → 415 V
- Legrand IP44 3P + N + E Power Connector Plug, Rated At 16A, 380 → 415 V