Jo-El Electrical Blue 5P Straight Industrial Power Connector Adapter, 230V
- RS Stock No.:
- 239-9009
- Mfr. Part No.:
- 730101
- Brand:
- Jo-El Electrical
Stock information currently inaccessible
- RS Stock No.:
- 239-9009
- Mfr. Part No.:
- 730101
- Brand:
- Jo-El Electrical
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jo-El Electrical | |
| Product Type | Industrial Power Connector Adapter | |
| Pole Format | 5P | |
| Voltage | 230V | |
| Orientation | Straight | |
| Hazardous Area Certification | No | |
| Colour | Blue | |
| Standards/Approvals | No | |
| Phase Inverter | No | |
| Low Voltage | No | |
| Select all | ||
|---|---|---|
Brand Jo-El Electrical | ||
Product Type Industrial Power Connector Adapter | ||
Pole Format 5P | ||
Voltage 230V | ||
Orientation Straight | ||
Hazardous Area Certification No | ||
Colour Blue | ||
Standards/Approvals No | ||
Phase Inverter No | ||
Low Voltage No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
Adapter CEE 17
Adapter for 3- and 5-pole CEE plugs for 230 V DK mains multiple unit (P + N + J).
