Jo-El Electrical Flame Sensor Ionisation Detector
- RS Stock No.:
- 287-1545
- Mfr. Part No.:
- 820613
- Brand:
- Jo-El Electrical
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 287-1545
- Mfr. Part No.:
- 820613
- Brand:
- Jo-El Electrical
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jo-El Electrical | |
| Product Type | Flame Sensor | |
| Sub Type | Ionisation Detector | |
| Power Indicator | No | |
| Power Source | Battery | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Jo-El Electrical | ||
Product Type Flame Sensor | ||
Sub Type Ionisation Detector | ||
Power Indicator No | ||
Power Source Battery | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
Related links
- Jo-El Electrical Blue 5P Straight Industrial Power Connector Adapter, 230V
- Jo-El Electrical 2P+PE 250V
- Hoyles Smoke Detector Cigarette Smoke Detector
- Siemens Smoke Detector Smoke Detector 230V
- Schneider Electric Thermoplastic Smoke Detector Smoke Detector 230 V
- ABUS HSWM10000 Flood Detector 85 dB
- Smoke Alarms
- Legrand Smoke Detector Smoke Detector, 17 to 28 V
