Clipsal Electrical, Series 56 IP66 Grey Surface Mount 3P + E Mains Connector Socket, Rated At 20A, 500 V
- RS Stock No.:
- 231-3218
- Mfr. Part No.:
- 56CVI420C-GY
- Brand:
- Clipsal Electrical
Stocked by manufacturer – available for delivery 21/05/2024
Added
Price (ex. GST) Each
$701.05
(exc. GST)
$771.15
(inc. GST)
Units | Per unit |
1 + | $701.05 |
- RS Stock No.:
- 231-3218
- Mfr. Part No.:
- 56CVI420C-GY
- Brand:
- Clipsal Electrical
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AU
Product Details
The Clipsal Electrical Socket-outlet has 500V supply voltage and 20A current. It 4 number of poles and grey in colour. The device has ambient air temperature for operation -25°C to 75 °C.
Number of poles 4
Number of power socket outlets 1 protective cover
Rated current 20 A
Rated operational voltage 500 V AC 50 Hz
Number of power socket outlets 1 protective cover
Rated current 20 A
Rated operational voltage 500 V AC 50 Hz
Specifications
Attribute | Value |
---|---|
Current Rating | 20A |
Plug/Socket | Socket |
Pole Format | 3P + E |
Voltage Rating | 500 V |
Mounting Type | Surface Mount |
Body Orientation | Straight |
Series | Series 56 |
IP Rating | IP66 |
Colour | Grey |