Clipsal Electrical Grey, Rated At 10A, 500 V
- RS Stock No.:
- 214-1902
- Mfr. Part No.:
- 56SO510LE-GY
- Brand:
- Clipsal Electrical
Stocked by manufacturer – available for delivery 08/08/2024
Price (ex. GST) Each
$687.38
(exc. GST)
$756.12
(inc. GST)
Units | Per unit |
---|---|
1 + | $687.38 |
- RS Stock No.:
- 214-1902
- Mfr. Part No.:
- 56SO510LE-GY
- Brand:
- Clipsal Electrical
Related links
- Clipsal Electrical Grey, Rated At 10A, 500 V
- Clipsal Electrical IP66 Grey, Rated At 10A, 500 V
- Orange, Rated At 10A, 500 V
- Clipsal Electrical, 56 Series IP66 Grey Cable Mount 3P + E...
- Clipsal Electrical IP66 Grey Surface Mount 3P + N + E Industrial...
- Clipsal Electrical, 56 Series IP66 Grey Cable Mount 3P + N + E...
- Clipsal Electrical, 56 IP56, IP66 Grey Panel Mount 3P + N + E...
- Clipsal Electrical Grey, Rated At 10A, 250 V