- RS Stock No.:
- 190-2392
- Mfr. Part No.:
- 930329106 STAKAP 2
- Brand:
- Hirschmann
On back order for despatch 13/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 100)
$10.01
(exc. GST)
$11.01
(inc. GST)
Units | Per unit | Per Bag* |
100 - 400 | $10.01 | $1,001.00 |
500 + | $9.009 | $900.90 |
*price indicative |
- RS Stock No.:
- 190-2392
- Mfr. Part No.:
- 930329106 STAKAP 2
- Brand:
- Hirschmann
Legislation and Compliance
Product Details
Surface Mount Plugs & Sockets
Belden Hirschmann Industrial Power Connector, Female, Screw Down Termination - ST Series - 930329106 STAKAP 2
Looking for a durable power source for your machine tools and equipment? Choose this connector from Belden's Hirschmann range. Its 2-pole configuration means you can use it to control 2 circuits at the same time, reducing your wiring needs. For electrical safety, the unit's body and contacts are housed in polyamide, which provides insulation to protect you from electric shocks. Its integrated latch locking mechanism provides a secure link that can withstand vibration in heavy-duty industrial environments.
Features and Benefits:
• Voltage rating of 250V suitable for low-voltage applications
• Two flange mounting holes for quick and simple screw mounting
• Operating temperature range of -30°C to +90°C for use in challenging settings
• Two flange mounting holes for quick and simple screw mounting
• Operating temperature range of -30°C to +90°C for use in challenging settings
Applications:
• Mining and quarrying
• Construction industry
• Assembly lines
• Construction industry
• Assembly lines
Is this plug safe to handle?
Yes, it has an IP20 rating, so it's touch-proof and protected against objects over 12mm in size.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
ST Series
Mains power and control lead connectors for use with small drives, lighting systems, power supplies with more stringent requirements and power and control lead connections to appliances and machinery.,All contacts are screw termination. Cable plugs and sockets are available with or without internal strain relief and panel and surface mount connectors come with rubber sealing gaskets. All connectors are protected to IP54 when plugged together using the security clip.
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Plug/Socket | Plug |
Voltage Rating | 250 V |
Mounting Type | Panel Mount |
Gender | Female |
Body Orientation | Straight |
Termination Method | Screw |
Series | ST |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +90°C |
Related links
- Industrial Power Connectors
- MENNEKES Grey Industrial Power, 400 V
- Siemens, 6XV IP68 Industrial Power Plug
- MENNEKES Blue Industrial Power, 230 V
- MENNEKES Yellow Industrial Power, 110 → 130 V
- Siemens Industrial Power, Rated At 30A
- Siemens, 6FX Screw 15P Industrial Power Socket No
- MENNEKES Yellow Industrial Power, 110 V