- RS Stock No.:
- 103-0901
- Mfr. Part No.:
- 930622106 STASEI 2
- Brand:
- Hirschmann
1 In AU stock for next working day delivery
313 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$12.14
(exc. GST)
$13.35
(inc. GST)
Units | Per unit |
1 - 14 | $12.14 |
15 - 49 | $11.86 |
50 + | $11.49 |
- RS Stock No.:
- 103-0901
- Mfr. Part No.:
- 930622106 STASEI 2
- Brand:
- Hirschmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Belden Hirschmann Male Panel Mount Industrial Power Connector Plug, 2 Way, 16A - ST Series - 930622106 STASEI 2
This industrial power connector plug from Belden Hirschmann features a rectangular shape and is designed for panel mounting. A straight body orientation makes for straightforward installation. Use this male gender plug in conjunction with a female gender socket and a gasket for added safety in your electrical systems. Its IP54 (ingress protection) rating indicates it's sealed against finger contact, dust and water, safeguarding it from external environmental factors.
Features & Benefits
• Wide operating temperature range of -30°C to +90°C for use in demanding environments
• Voltage rating of 250V with a current rating of 16A for compatibility with high-energy systems
• Screw termination fitting for secure installation and safety
• Voltage rating of 250V with a current rating of 16A for compatibility with high-energy systems
• Screw termination fitting for secure installation and safety
Applications
• Industrial electrical power systems
• Electrical machinery
• Industrial power tools
• Electrical machinery
• Industrial power tools
Where would I use a panel mount plug connector?
Panel mount plug connectors are designed to be directly plugged into a device wall or free-hanging cable plug. They are ideal for use in industrial or residential power systems as they allow for easy wire connections and extended power use. As they can be mounted facing forward, backward or to the side, they're a versatile choice.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Plug/Socket | Plug |
Pole Format | 2P |
Voltage Rating | 250 V ac/dc |
Mounting Type | Panel Mount |
Gender | Male |
Body Orientation | Straight |
Termination Method | Screw Down |
Series | ST |
Maximum Operating Temperature | +90°C |
Minimum Operating Temperature | -30°C |
Related links
- Industrial Power Connectors
- MENNEKES Grey Industrial Power, 400 V
- Siemens, 6XV IP68 Industrial Power Plug
- Hirschmann Rated At 16A, 250 V
- Hirschmann ST Series Grey Panel Mount 2P+E Industrial Power Socket...
- MENNEKES Blue Industrial Power, 230 V
- MENNEKES Yellow Industrial Power, 110 → 130 V
- MENNEKES Yellow Industrial Power, 110 V