Hirschmann, ST IP20 Grey Surface Mount 2+PE Mains Connector Socket, Rated At 16A, 250 V
- RS Stock No.:
- 190-2391
- Mfr. Part No.:
- 930822106 STASAP 2 B
- Brand:
- Hirschmann
22 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 100)
$16.625
(exc. GST)
$18.287
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
100 - 400 | $16.625 | $1,662.50 |
500 + | $14.963 | $1,496.30 |
*price indicative
- RS Stock No.:
- 190-2391
- Mfr. Part No.:
- 930822106 STASAP 2 B
- Brand:
- Hirschmann
Technical data sheets
Legislation and Compliance
Product Details
Belden Hirschmann Mains Connector, Unshielded, Safety Bracket Attachment - ST Series - 930822106 STASAP 2 B
To get your electronics energised, go with this mains connector from Belden's Hirschmann range. The 2-pin male receptacle gives you an interface that safely links components up to a 250V power source. Harsh conditions are a breeze for this hardy product thanks to its broad operating temperature range between -30°C and +90°C. It also withstands impulse voltages of up to 2.5kV for additional protection.
Features & Benefits
• IP20 rating shows it's touch-proof and protected against small objects larger than 12mm, like wires and fixings
• Tough glass-fibre-reinforced polyamide housing holds its own in heavy-duty applications
• Compatible with AC or DC systems, so you get multiple power supply options
• Tough glass-fibre-reinforced polyamide housing holds its own in heavy-duty applications
• Compatible with AC or DC systems, so you get multiple power supply options
Applications
• Industrial automation and control
• Pharmaceutical sector
• Measurement systems
• Pharmaceutical sector
• Measurement systems
What conductor sizes is this unit compatible with?
This versatile product accepts wires with cross-sections between 0.25 and 1.5mm².
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
ST Series
Mains power and control lead connectors for use with small drives, lighting systems, power supplies with more stringent requirements and power and control lead connections to appliances and machinery.,All contacts are screw termination. Cable plugs and sockets are available with or without internal strain relief and panel and surface mount connectors come with rubber sealing gaskets. All connectors are protected to IP54 when plugged together using the security clip.
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Plug/Socket | Socket |
Pole Format | 2+PE |
Voltage Rating | 250 V |
Mounting Type | Surface Mount |
Gender | Male |
Body Orientation | Straight |
Termination Method | Screw |
IP Rating | IP20 |
Series | ST |
Cable CSA | 0.25 → 1.5mm² |
Colour | Grey |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +90°C |
Related links
- Hirschmann, ST IP20 Grey Surface Mount 2P Power Connector Socket,...
- Hirschmann, ST IP20 Grey Panel Mount 2P Industrial Power Plug,...
- Hirschmann, ST IP20 Grey Panel Mount Industrial Power Plug, Rated...
- Hirschmann, ST IP54 Grey Cable Mount 2+PE Industrial Power Socket,...
- Hirschmann, ST IP54 Grey Cable Mount 2 + PE Industrial Power...
- Hirschmann, ST IP54 Blue Panel Mount 5+PE Heavy Duty Power...
- Hirschmann, ST IP54 Grey Panel Mount 3P Industrial Power Socket,...
- Hirschmann, ST Panel Mount 3P Industrial Power Socket, Rated At...