Bals IP44 Blue Wall Mount 2P + E Industrial Power Socket, Rated At 16A, 230 V
- RS Stock No.:
- 136-5681
- Mfr. Part No.:
- 11895
- Brand:
- Bals
Price (ex. GST) Each
$39.30
(exc. GST)
$43.23
(inc. GST)
60 In Global stock for delivery within 10 working day(s)
Units | Per unit |
---|---|
1 - 4 | $39.30 |
5 + | $35.39 |
- RS Stock No.:
- 136-5681
- Mfr. Part No.:
- 11895
- Brand:
- Bals
Related links
- Bals IP44 Blue Wall Mount 2P + E Industrial Power Socket 230 V
- Scame IP44 Blue Wall Mount 2P + E Industrial Power Socket 230 V
- Legrand Rated At 16A, 230 V
- Scame IP44 Blue Wall Mount 2P + E Right Angle Industrial Power Plug 230 V
- Bals IP44 Blue Cable Mount 2P + E Industrial Power Socket 230 V
- Scame IP44 Blue Wall Mount 2P + E Right Angle Industrial Power Socket 230 V
- ABB Rated At 16A, 230 V
- Bals IP44 Blue Cable Mount 2P + E Industrial Power Plug 230 V