- RS Stock No.:
- 125-4476
- Mfr. Part No.:
- 513.6353T
- Brand:
- Scame
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$314.28
(exc. GST)
$345.71
(inc. GST)
Units | Per unit |
1 + | $314.28 |
- RS Stock No.:
- 125-4476
- Mfr. Part No.:
- 513.6353T
- Brand:
- Scame
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SK
Product Details
Surface Sockets - Angled
RS Pro surface mounted sockets are angled at 90° for a more secure connection. With a durable high-strength plastic housing and rated IP44 the inlets are ideal for industrial purposes.
Multiple pole formats of these inlets are available, and have a current rating of 16A, 32A or 63A.
Multiple pole formats of these inlets are available, and have a current rating of 16A, 32A or 63A.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Current Rating | 64A |
Plug/Socket | Socket |
Pole Format | 2P + E |
Voltage Rating | 230 V |
Mounting Type | Wall Mount |
Gender | Female |
Body Orientation | Straight |
IP Rating | IP44 |
Colour | Blue |
Related links
- Scame IP66 Rated At 64A, 230 V
- Scame IP67 Blue Cable Mount 2P + E Industrial Power Plug 230 V
- Scame IP44 Blue Wall Mount 2P + E Industrial Power Plug 230 V
- MENNEKES Rated At 64A, 230 V
- Scame IP67 Blue Wall Mount 2P + E Industrial Power Plug 230 V
- Scame IP44 Blue Cable Mount 2P + E Industrial Power Socket 230 V
- ABB Rated At 64A, 230 V
- Scame IP44 Blue Cable Mount 2P + E Industrial Power Plug 230 V