- RS Stock No.:
- 125-4381
- Mfr. Part No.:
- 518.12553T
- Brand:
- Scame
On back order for despatch 31/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$340.81
(exc. GST)
$374.89
(inc. GST)
Units | Per unit |
1 - 4 | $340.81 |
5 + | $306.73 |
- RS Stock No.:
- 125-4381
- Mfr. Part No.:
- 518.12553T
- Brand:
- Scame
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Surface Mount Sockets
RS Pro surface mounted sockets are angled at 90° for a more secure connection. With a durable high-strength plastic housing and rated IP67 the inlets are ideal for industrial purposes.
Multiple pole formats of these inlets are available, and have a current rating of 63A or 125A.
Multiple pole formats of these inlets are available, and have a current rating of 63A or 125A.
RS Pro - IP67 Plugs and Sockets
Specifications
Attribute | Value |
---|---|
Current Rating | 125A |
Plug/Socket | Socket |
Pole Format | 2P + E |
Voltage Rating | 230 V |
Mounting Type | Wall Mount |
Gender | Female |
Body Orientation | Straight |
IP Rating | IP67 |
Colour | Blue |
Related links
- Industrial Power Connectors
- Scame IP67 Blue Cable Mount 2P + E Industrial Power Plug 230 V
- MENNEKES Grey Industrial Power, 400 V
- Siemens, 6XV IP68 Industrial Power Plug
- MENNEKES Blue Industrial Power, 230 V
- MENNEKES Yellow Industrial Power, 110 V
- Scame IP67 Blue Wall Mount 2P + E Industrial Power Plug 230 V
- Scame IP66 Rated At 125A, 230 V