Jumo VariTRON 300 Industrial Computer 5.6 W Programmable Controller CPU 792 MHz 512MB 1
- RS Stock No.:
- 244-0350
- Distrelec Article No.:
- 303-68-586
- Mfr. Part No.:
- 705003/0110-8-00-36/224,281
- Brand:
- Jumo
Subtotal (1 unit)*
$1,437.80
(exc. GST)
$1,581.58
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,437.80 |
*price indicative
- RS Stock No.:
- 244-0350
- Distrelec Article No.:
- 303-68-586
- Mfr. Part No.:
- 705003/0110-8-00-36/224,281
- Brand:
- Jumo
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
| Brand | Jumo | |
| Number of Cores | 1 | |
| Processor Type | Programmable Controller CPU | |
| Product Type | Industrial Computer | |
| Series | VariTRON 300 | |
| Clock Speed | 792MHz | |
| IP Rating | IP20 | |
| Bus Type | Modbus | |
| Port Type | USB, RJ45, RS422, Ethernet | |
| Maximum Power Consumption | 5.6W | |
| Housing Material | Plastic | |
| Onboard Memory | 512MB | |
| Type of Memory Onboard | Emmc 2 Gb | |
| Standards/Approvals | DIN EN 60529, DIN EN 60068-2-27, DIN EN 60068-2-6, DIN EN 61010-1, DIN EN 61326-1 | |
| Width | 45mm | |
| Minimum Operating Temperature | -20°C | |
| Depth | 101.5mm | |
| Maximum Operating Temperature | 55°C | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Number of Cores 1 | ||
Processor Type Programmable Controller CPU | ||
Product Type Industrial Computer | ||
Series VariTRON 300 | ||
Clock Speed 792MHz | ||
IP Rating IP20 | ||
Bus Type Modbus | ||
Port Type USB, RJ45, RS422, Ethernet | ||
Maximum Power Consumption 5.6W | ||
Housing Material Plastic | ||
Onboard Memory 512MB | ||
Type of Memory Onboard Emmc 2 Gb | ||
Standards/Approvals DIN EN 60529, DIN EN 60068-2-27, DIN EN 60068-2-6, DIN EN 61010-1, DIN EN 61326-1 | ||
Width 45mm | ||
Minimum Operating Temperature -20°C | ||
Depth 101.5mm | ||
Maximum Operating Temperature 55°C | ||
The JUMO the variTRON 300 is a compact automation system. The central processing unit can also be used as a receiver for the wireless JUMO Wtrans sensors. A router module can be used to connect JUMO's proven input and output modules and to set up an overall system with integrated PLC (CODESYS V3.5).c
Flexible operating philosophy
Many degrees of freedom in software and hardware
Simple adaptation of hardware inputs and outputs
Simple integration of new software functions via CODESYS PLC
Integrated JUMO Web Cockpit
Related links
- Jumo variTRON 500 25W 4
- Jumo variTRON eX721 Series HMI Panel - 21.5 in 1920 x 1080 pixel
- Jumo variTRON eX715 Series HMI Panel - 15.6 in 1366 x 768 pixel
- Jumo variTRON eX710 Series HMI Panel - 10.1 in 1280 x 800 pixel
- Jumo variTRON eX707 Series HMI Panel - 7 in 800 x 480 pixel
- Jumo variTRON DIN Rail Power Supply 24V dc dc Output 120W
- Jumo variTRON DIN Rail Power Supply 24V dc dc Output 80W
- Jumo variTRON DIN Rail Power Supply 24V dc dc Output 240W