Phoenix Contact Circular Connector, 16 + 3 Contacts, Cable Mount, M23 Connector, Socket, Male, IP67, CA Series
- RS Stock No.:
- 922-6270
- Mfr. Part No.:
- 1620146
- Brand:
- Phoenix Contact
4 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$63.54
(exc. GST)
$69.89
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $63.54 |
5 - 24 | $62.57 |
25 - 49 | $60.84 |
50 + | $58.12 |
- RS Stock No.:
- 922-6270
- Mfr. Part No.:
- 1620146
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
M23 SPEEDCON Coupling Connector
From Phoenix Contact, this SPEEDCON M23 connector features a push-twist fastening action that assures secure mating. With a high level of ingress protection, these inline connectors are ideal for industrial automation connections in harsh environments.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 16 + 3 |
Mounting Type | Cable Mount |
Connector Size | M23 |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 10.0A |
Body Orientation | Straight |
Series | CA |
Voltage Rating | 150.0 V |
Coding | A |
Shell Size | M23 |
Mating Type | Threaded |
Housing Material | Copper Zinc Alloy, Die Cast Zinc |
Pole Format | 16 + 3 |
Contact Plating | Gold over Nickel |
Contact Material | Copper |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |
Related links
- Phoenix Contact Circular Connector, 16 + 3 Contacts, Cable Mount,...
- Phoenix Contact Circular Connector, 16 + 3 Contacts, Cable Mount,...
- Phoenix Contact Circular Connector, 16 Contacts, Cable Mount, M23...
- Phoenix Contact Circular Connector, 16 Contacts, Bulkhead Mount,...
- Phoenix Contact Circular Connector, 6 Contacts, Cable Mount, M23...
- Phoenix Contact Circular Connector, 7 Contacts, Cable Mount, M23...
- Phoenix Contact Circular Connector, 7 Contacts, Bulkhead Mount,...
- Phoenix Contact Circular Connector, 12 Contacts, Cable Mount, M23...