- RS Stock No.:
- 912-0730
- Mfr. Part No.:
- UT062028PH
- Brand:
- Souriau Sunbank by Eaton
25 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$73.45
(exc. GST)
$80.79
(inc. GST)
Units | Per unit |
1 - 9 | $73.45 |
10 - 24 | $71.89 |
25 + | $69.17 |
- RS Stock No.:
- 912-0730
- Mfr. Part No.:
- UT062028PH
- Brand:
- Souriau Sunbank by Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Souriau UTO Series Plugs
The UTO series of connectors from Souriau offers a wide range of quality multiway connectors available in 8 shell sizes and 8 insert arrangements all interchangeable with the TRIM TRIO UTG AND UTP industrial connector families. The series has a rugged and robust design to resist every environmental and mechanical requirement for indoor and outdoor applications.
Rugged, robust design ensures high performance in a wide range of climatic conditions
Interchangeable with the TRIM TRIO UTG and UTP industrial connector families
Available in a wide range of shell sizes and insert arrangements
Interchangeable with the TRIM TRIO UTG and UTP industrial connector families
Available in a wide range of shell sizes and insert arrangements
Souriau UTO Series of Receptacles
Specifications
Attribute | Value |
---|---|
Number of Contacts | 28 |
Mounting Type | Cable Mount |
Connector Size | Standard |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Crimp |
IP Rating | IP68, IP69K |
Current Rating | 5.0A |
Series | UT0 |
Body Orientation | Straight |
Voltage Rating | 500 V |
Mating Type | Bayonet |
Shell Size | 20 |
Housing Material | Zinc |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |
Related links
- Souriau Circular Connector Cable Mount Female IP69K, UT0 Series
- TE Connectivity Circular Connector Cable Mount Female, CPC Series 2 Series
- ITT Cannon Circular Connector Cable Mount Female Trident Ringlock Series
- TE Connectivity Circular Connector Cable Mount Male, CPC Series 2 Series
- ITT Cannon Circular Connector Cable Mount Male Trident Ringlock Series
- Souriau Circular Connector Flange Mount Male UTG Series
- Souriau Circular Connector Flange Mount Female UTG Series
- Souriau Circular Connector Cable Mount Male UTG Series