- RS Stock No.:
- 217-2799
- Mfr. Part No.:
- UT071619PH
- Brand:
- Souriau
37 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$68.15
(exc. GST)
$74.97
(inc. GST)
Units | Per unit |
1 - 9 | $68.15 |
10 - 49 | $67.21 |
50 - 99 | $64.88 |
100 + | $61.34 |
- RS Stock No.:
- 217-2799
- Mfr. Part No.:
- UT071619PH
- Brand:
- Souriau
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Souriau male jam nut receptacle of UTO series. The UTO is a circular metal connector series, with an IP68/69K sealing level and shielding capability for use in harsh environmental conditions. It provides long life expectancy and reduces the need of connector maintenance.
Operating temperature range is from -40°C to +105°C
High vibrations and shock resistance
High vibrations and shock resistance
Specifications
Attribute | Value |
---|---|
Number of Contacts | 19 |
Mounting Type | Panel Mount |
Connector Size | Standard |
Plug/Socket | Plug |
Contact Gender | Male |
IP Rating | IP68, IP69K |
Series | UT0 |
Related links
- IDC Tools
- Clamps
- RS PRO Power Cord, 2m
- Souriau Circular Connector Flange Mount Female IP69K, UT0 Series
- Souriau Circular Connector Cable Mount Female IP69K, UT0 Series
- Souriau Circular Connector Flange Mount Male IP69K, UT0 Series
- Souriau Circular Connector Panel Mount Female IP69K, UT0 Series
- Souriau Circular Connector Cable Mount Male IP69K, UT0 Series