Phoenix Contact Circular Connector, 5 Contacts, Cable, Cable, 7/8 in Connector, Plug, Male, IP67, SACC Series

Subtotal (1 unit)*

$84.68

(exc. GST)

$93.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$84.68

*price indicative

RS Stock No.:
861-4095
Mfr. Part No.:
1521371
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Circular Connector

Number of Contacts

5

Mount Type

Cable, Cable

Current

9A

Connector Size

7/8 in

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Orientation

Straight

Series

SACC

Coding

A

Voltage

600V

Termination Type

Screw

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Standards/Approvals

CHINA RoHS, cUL, EF3.0, EU REACH SVHC, EU RoHS, UL, UL 94 HB

Contact Plating

Nickel

Contact Material

CuZn

COO (Country of Origin):
DE

Phoenix Contact SACC Series Circular Connector, IP67, 9 Current Rating - 1521371


This circular connector features a 5-pin configuration and is designed for robust connectivity in industrial environments. With a straight orientation and a 27mm outer diameter, it ensures a secure fit. Its IP67 rating provides protection against dust and moisture, making it suitable for challenging conditions.

Features & Benefits


• Screw connection for diverse conductor selection

• Male plug design for ease of connection

• Operates within temperatures of -25°C to +85°C

• Rated for 600V with a nominal current of 9A

• Unshielded to minimise noise interference

Applications


• Sensor connections in automation

• High current applications in electronics

• Cable mount installations in mechanical systems

• Outdoor applications requiring moisture protection

Can it handle various conductor sizes?


Yes, it accommodates conductors from 0.34mm² to 1.5mm².

Is it easy to install without ferrules?


Yes, it can be connected with or without ferrules.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy