Phoenix Contact Circular Connector, Cable Mount, 7/8 Connector, Plug, IP67, SACC Series

Subtotal (1 unit)*

$79.91

(exc. GST)

$87.90

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$79.91

*price indicative

RS Stock No.:
255-9828
Mfr. Part No.:
1456255
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Mounting Type

Cable Mount

Connector Size

7/8

Plug/Socket

Plug

IP Rating

IP67

Series

SACC

Body Orientation

Right Angle

COO (Country of Origin):
DE
The Phoenix Contact product is a 5 position universal connector. The head design of the connector is angled plug. The cable gland material is made up of nickel plated zinc.

Safe use in the field, thanks to a high degree of protection
Screw connection
Degree of protection is IP67
EAC approved

Related links