- RS Stock No.:
- 858-8069
- Mfr. Part No.:
- 1429130
- Brand:
- Phoenix Contact
Stocked by manufacturer – available for delivery 28/05/2024
Added
Price (ex. GST) Each
$70.94
(exc. GST)
$78.03
(inc. GST)
Units | Per unit |
1 + | $70.94 |
- RS Stock No.:
- 858-8069
- Mfr. Part No.:
- 1429130
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Data connector, VARAN, 6-position, shielded, Plug straight M12, Coding: A, Insulation displacement connection, knurl material: Nickel-plated brass, external cable diameter 4 mm ... 8 mm
Reliable signal transmission - 360° shielding in environments with electromagnetic interference
Specifications
Attribute | Value |
---|---|
Connector Size | M12 |
Plug/Socket | Plug |
IP Rating | IP67 |
Series | SACC |
Body Orientation | Straight |
Coding | A |