- RS Stock No.:
- 858-8040
- Mfr. Part No.:
- 1403781
- Brand:
- Phoenix Contact
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$28.77
(exc. GST)
$31.65
(inc. GST)
Units | Per unit |
1 - 4 | $28.77 |
5 + | $25.90 |
- RS Stock No.:
- 858-8040
- Mfr. Part No.:
- 1403781
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
QUICKON connector, gray, 4+PE-pos., 1.0 mm² ... 2.5 mm²/690 V/20 A, with QUICKON nut, for cables with a diameter of 9 mm ... 16 mm.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Cable Mount |
Connector Size | Standard |
Termination Method | IDC, Quick Connect |
IP Rating | IP66, IP68, IP69K |
Current Rating | 20.0A |
Series | QPD |
Voltage Rating | 1.0 kV |
Housing Material | Polymer |
Contact Plating | Silver |
Maximum Operating Temperature | +80°C |
Contact Material | Copper |
Minimum Operating Temperature | -40°C |