Phoenix Contact Circular Connector, 12 Contacts, Cable Mount, M12 Connector, Plug, Male, IP67, SACC Series
- RS Stock No.:
- 858-2793
- Mfr. Part No.:
- 1404419
- Brand:
- Phoenix Contact
10 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$76.64
(exc. GST)
$84.30
(inc. GST)
Units | Per unit |
---|---|
1 + | $76.64 |
- RS Stock No.:
- 858-2793
- Mfr. Part No.:
- 1404419
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Connector, Universal, 12-position, Plug straight M12, Coding: A, Solder connection, knurl material: Zinc die-cast, nickel-plated, cable gland Pg9, external cable diameter 6 mm ... 8 mm
Specifications
Attribute | Value |
---|---|
Number of Contacts | 12 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Plug |
Contact Gender | Male |
IP Rating | IP67 |
Body Orientation | Straight |
Series | SACC |
Coding | A |
Related links
- Phoenix Contact Circular Connector, 12 Contacts, Cable Mount, M12...
- Phoenix Contact Circular Connector, 4 Contacts, Cable Mount, M12...
- Phoenix Contact Circular Connector, 8 Contacts, Cable Mount, M12...
- Phoenix Contact Circular Connector, 5 Contacts, Cable Mount, M12...
- Phoenix Contact Circular Connector, 17 Contacts, Cable Mount, M12...
- Phoenix Contact Circular Connector, 5 Contacts, Cable Mount, M12...
- Phoenix Contact Circular Connector, 4 Contacts, Cable Mount, M12...
- Phoenix Contact Circular Connector, 4 Contacts, Panel Mount, M12...