- RS Stock No.:
- 857-6170
- Mfr. Part No.:
- 1552971
- Brand:
- Phoenix Contact
Stocked by manufacturer – available for delivery 26/06/2024
Added
Price (ex. GST) 1 Box of 20
$627.68
(exc. GST)
$690.45
(inc. GST)
Box(es) | Per Box | Per unit* |
1 + | $627.68 | $31.384 |
*price indicative |
- RS Stock No.:
- 857-6170
- Mfr. Part No.:
- 1552971
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Sensor/actuator flush-type plug, 5-pos., M12 SPEEDCON, shielded, B-coded, rear/screw mounting with M12 thread, with straight solder connection
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Connector Size | M12 |
Contact Gender | Male |
IP Rating | IP67 |
Series | SACC |
Coding | B |
Related links
- RS PRO Circular Connector Panel Mount Plug IP67
- RS PRO Circular Connector M12 Connector Female, IP67
- Phoenix Contact Circular Connector Cable Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SACC Series
- Murrelektronik Circular Connector Cable Mount Socket IP67, 7000 Series
- Phoenix Contact Circular Connector Cable Mount Plug IP65 IP69K, SACC Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SACC Series
- RS PRO Circular Connector M12 Connector Male, IP67