HARTING Circular Connector, 3 Contacts, Cable Mount, M8 Connector, Plug, Male, IP65, IP67, M8 Series
- RS Stock No.:
- 839-5404
- Mfr. Part No.:
- 21021591305
- Brand:
- HARTING
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$26.50
(exc. GST)
$29.15
(inc. GST)
Units | Per unit |
1 - 49 | $26.50 |
50 - 99 | $26.28 |
100 - 249 | $25.81 |
250 - 499 | $25.06 |
500 + | $24.16 |
- RS Stock No.:
- 839-5404
- Mfr. Part No.:
- 21021591305
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
HARAX® M8-S Straight Circular Connectors
HARAX® quick connection universal technology is an ideal solution for the in situ assembly of M12 connectors and does not require the use of special tools.
IP 67 protection
Termination cycles 10 (with same cross section)
Cable diameters 2.5 → 5.1 mm
Conductor diameters 1 → 1.6 mm (26 - 22 AWG)
Termination cycles 10 (with same cross section)
Cable diameters 2.5 → 5.1 mm
Conductor diameters 1 → 1.6 mm (26 - 22 AWG)
HARAX® Connectors
The HARTING HARAX® quick connection universal technology is an ideal solution for the in situ assembly of M8/M12 connectors and does not require the use of special tools. Users only have to strip the cable insulation, insert the conductors and screw the connector together in order to produce a gas-proof and vibration resistant connection.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Mounting Type | Cable Mount |
Connector Size | M8 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | IDC |
IP Rating | IP65, IP67 |
Current Rating | 4.0A |
Series | M8 |
Body Orientation | Straight |
Voltage Rating | 32.0 V |
Coding | A |
Mating Type | Threaded |
Related links
- Hauber Elektronik M8 Connector Mounting Adapter, M8
- Lumberg Automation Tee 3 Pole M8 Plug to 3 Pole M8 Socket Adapter
- Parker Hydraulic Tee Threaded Adaptor M8 to M8, EL08LOMDCF
- Siemens Male M8 to Male M8 Coaxial Cable, Terminated
- Hauber Elektronik M8 Connector Adapter, M8
- Parker Hydraulic Tee Threaded Adaptor M8 to M8, ET08LOMDCF
- Bulgin M8 Plug to 8 Pole M8 Plug Adapter
- Bulgin M8 Plug to 4 Pole M8 Plug Adapter